Low

STMICROELECTRONICS  M48T02-150PC1  MEDICAL & ANALOG

STMICROELECTRONICS-M48T02-150PC1-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 24 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 70

Order multiple quantity: 14

Price: $20.78

Buy

Price

Quantity List Price
50 - 99 $20.78
100 - 249 $19.04
250 - 499 $17.69
500 - 999999999 $16.53

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
89K1452
M48T02-150PC1
CAD CadSoft_EAGLE Safety Data Sheet Technical Data Sheet}  

M48T02-150PC1

STMICROELECTRONICS

IC, TIMEKEEPER, YY-MM-DD-dd, 2KX8, DIP24

IC, TIMEKEEPER, YY-MM-DD-dd, 2KX8, DIP24; Date Format:YY-MM-DD-dd; Clock Format:HH:MM:SS; Clock IC Type:Timekeeper; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Clock IC Case Style:DIP; No. of Pins:24; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

146

Hazardous Items: lead times reflect shipping restrictions

1+ $18.05 10+ $16.45 25+ $15.12 100+ $14.23 more…

Buy
  • 146 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
Suggested Substitutes
89K1454
M48T02-70PC1
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

M48T02-70PC1

STMICROELECTRONICS

IC, TIMEKEEPER, YY-MM-DD-dd, 2KX8, DIP24

IC, TIMEKEEPER, YY-MM-DD-dd, 2KX8, DIP24; Date Format:YY-MM-DD-dd; Clock Format:HH:MM:SS; Clock IC Type:Timekeeper; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Clock IC Case Style:DIP; No. of Pins:24; IC Interface Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

45

1+ $17.83 10+ $16.25 25+ $14.93 100+ $14.06 more…

Buy
  • 45 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought