Low

STMICROELECTRONICS  M24SR-DISCO-PREM  Discovery Kit, RFID Tag, M24SR Series Dynamic,

Manufacturer Part No:
M24SR-DISCO-PREM
Newark Part No.:
40X8418
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS M24SR-DISCO-PREM
STMICROELECTRONICS M24SR-DISCO-PREM
360°

The actual product may differ from image shown

Product Overview

The M24SR-DISCO-PREM is a Demonstration Kit to evaluate the features and capabilities of the M24SR series and is based on the M24SR64 device. The M24SR64 device is a dynamic NFC/RFID tag IC with a dual interface. It embeds a 64 Kbits EEPROM memory. It can ...
  • 31 x 30mm 13.56MHz double layer inductive antenna etched on PCB (ANT14)
  • STM32F103RGT6 64LQFP 32-bit microcontroller with 1MB flash memory
  • USB micro-B connector for board powering
  • JTAG connector for microcontroller firmware upgrade and debug
  • Bluetooth module with audio outputs connected to 3.5mm jack
  • Heatset

 

Product Information

Silicon Manufacturer:
STMicroelectronics
Silicon Core Number:
M24SR64, STM32F103RGT6
Kit Application Type:
Communication & Networking
Application Sub Type:
RFID Tag
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M3
Silicon Family Name:
STM32F103xx
Kit Contents:
Premium Edition Discovery kit
Product Range:
-
Features:
Bluetooth Module with Audio Outputs Connected to Jack 3.5, Headset, LCD Colour Screen
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Embedded Design & Development

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products