STMICROELECTRONICS  M24LR64E-RMN6T/2  SERIAL EEPROM, 64KBIT, 400KHZ, SOIC-8

STMICROELECTRONICS M24LR64E-RMN6T/2

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Specifications, Documents & More


  • Clock Frequency: 400kHz
  • EEPROM Memory Configuration: 8K x 8bit
  • IC Interface Type: Serial I2C
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: SOIC
  • Memory Size: 64Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V

Find similar products  grouped by common attribute

Availability

Availability:  1,003

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.14 $2.14

Buy

Price

Quantity List Price
1 - 9 $2.14
10 - 24 $1.82
25 - 99 $1.53
100 - 249 $1.39
250 - 499 $1.26
500 - 999 $1.18
1000 - 2499 $1.04
2500+ $1.01
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought