Low

STMICROELECTRONICS  M24LR64-RDW6T/2  EEPROM, 64K, DUAL INTERFACE, 8TSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clock Frequency: 400kHz
  • IC Interface Type: I2C, SPI
  • Memory Case Style: TSSOP
  • Memory Configuration: -
  • Memory Size: 64Kbit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V

Availability

Availability:  3,199

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.10

Buy

Price

Quantity List Price
1 - 9 $3.10
10 - 24 $2.66
25 - 99 $2.32
100 - 249 $2.00
250 - 499 $1.74
500 - 999 $1.43
1000 - 2499 $1.14
2500 - 999999999 $1.09

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought