Low

STMICROELECTRONICS  M24LR16E-RMN6T/2  SERIAL EEPROM, 16KBIT, 400KHZ, SOIC-8

STMICROELECTRONICS M24LR16E-RMN6T/2

Image is for illustrative purposes only. Please refer to product description.

STMICROELECTRONICS M24LR16E-RMN6T/2

Customers Also bought

Product Information

Memory Size:
16Kbit
EEPROM Memory Configuration:
2K x 8bit
Clock Frequency:
400kHz
IC Interface Type:
Serial I2C
Memory Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Similar Products

Recently Viewed

Product Recommendations