Low

STMICROELECTRONICS  M24LR16E-RMN6T/2  E-EPROM

STMICROELECTRONICS-M24LR16E-RMN6T/2-

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  0

    Supplier lead time 17 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.924

Buy

Price

Quantity List Price
2500 - 4999 $0.924
5000 - 7499 $0.87
7500+ $0.816

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
66W2011
M24LR16E-RMN6T/2

M24LR16E-RMN6T/2

STMICROELECTRONICS

EEPROM, 16-KBIT, 512X32, 8SOIC

EEPROM, 16-KBIT, 512X32, 8SOIC; Memory Size:16Kbit; EEPROM Memory Configuration:512K x 32bit; Clock Frequency:400kHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:8; IC Interface Type:I2C, ;RoHS Compliant: Yes

  Write a Review | Ask a Question

671

1+ $1.94 10+ $1.62 25+ $1.36 100+ $1.20 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 11 weeks

Customers Also Bought