Low

STMICROELECTRONICS  M24LR04E-RDW6T/2  E-EPROM

STMICROELECTRONICS-M24LR04E-RDW6T/2-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 16 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.632

Buy

Price

Quantity List Price
4000 - 7999 $0.632
8000 - 11999 $0.592
12000 - 999999999 $0.56

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
66W2008
M24LR04E-RDW6T/2
Technical Data Sheet}  

M24LR04E-RDW6T/2

STMICROELECTRONICS

EEPROM, 4-KBIT, 512X8, 8TSSOP

EEPROM, 4-KBIT, 512X8, 8TSSOP; Memory Size:4Kbit; EEPROM Memory Configuration:512K x 8bit; Clock Frequency:400kHz; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Memory Case Style:TSSOP; No. of Pins:8; IC Interface Type:I2C, ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,242

1+ $1.40 10+ $1.20 25+ $1.05 100+ $0.898 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought