Low

M24LR-DISCOVERY - 

Evaluation Board, Transceiver Board, RFID Reader, Battery Less Powered by RFID/NFC Devices

M24LR-DISCOVERY - Evaluation Board, Transceiver Board, RFID Reader, Battery Less Powered by RFID/NFC Devices

The actual product may differ from image shown

Manufacturer Part No:
M24LR-DISCOVERY
Newark Part No.:
48W6579
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M24LR-DISCOVERY is a ready to use discovery kit which features the M24LR04E-R dual interface EEPROM IC. The M24LR04E-R device is a dynamic NFC/RFID tag IC with a dual interface, electrically erasable programmable memory (EEPROM). It features an I2C interface and can be operated from a VCC power supply. It is also a contactless memory powered by the received carrier electromagnetic wave. The M24LR board is battery less and is powered by RFID readers or NFC enabled phones supporting ISO/IEC 15693. The RF transceiver board is an RFID reader demonstration board and is composed, among other parts, of a CR95HF (13.56MHz multi protocol contactless transceiver IC with SPI and UART serial access). This board has to be plugged in to a PC and comes with a demonstration software. The M24LR board also works with Android NFC phones supporting ISO/IEC 15693. An application called NfcV reader is available on Google Play. Performance may vary depending on NFC phone's RF management.
  • STM8L152C6T6 8bit microcontroller, with 8KB of flash memory
  • STTS751-0WB3F, low voltage digital temperature sensor
  • 20mm x 40mm inductive antenna etched on the PCB
  • Two function buttons (user and reset)
  • SWIM connector for programming and debugging
  • I2C connector
  • LCD (24 segments, 4 commons)
  • STM32F103CB 32bit microcontroller, with 128KB of flash memory
  • 47mm x 34mm 13.56MHz inductive antenna etched on PCB and associated circuitry
  • USB connector for communication with host PC and demonstration board powering

Applications

Industrial, Medical, Consumer Electronics

Contents

M24LR board, RF transceiver board.

Product Information

:
Memory
:
Energy Harvesting
:
STMicroelectronics
:
STM8L152C6, STM32F103CB, CR95HF
:
-
:
Eval Board STM8L152C6, RF Transceiver Board STM32F103CB & CR95HF
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

30 Further stock expected to ship on Jul 5, 2018

More stock available week commencing 9/3/18
$21.25 $ 21.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.