Low

STMICROELECTRONICS  LM723CN  ADJUSTABLE LINEAR REGULATOR, 2V TO 37V, 14 DIP

STMICROELECTRONICS LM723CN
Manufacturer Part No:
LM723CN
Newark Part No.:
89K0715
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM723CN is a monolithic integrated programmable high Precision Voltage Regulator. The circuit provides internal current limiting. When the output current exceeds 150mA an external NPN or PNP pass element may be used. Provisions are made for adjustable ...
  • Positive or negative supply operation
  • Series, shunt, switching or floating operation
  • Adjustable current limiting

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
-
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
-
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
2V
Adjustable Output Voltage Max:
37V
LDO Regulator Case Style:
Output Current:
150mA
Linear Regulator Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Linear Voltage Regulator, Adjustable, 9.5V to 40V input, 2V to 37V/150 mA out, DIP-14

TEXAS INSTRUMENTS

412 in stock

Price for: Each

1+ $0.812 10+ $0.695 100+ $0.536 500+ $0.474 More pricing

Buy

Linear Voltage Regulator, Adjustable, 9.5V to 40V input, 2V to 37V/150 mA out, DIP-14

TEXAS INSTRUMENTS

1,254 in stock

Price for: Each

1+ $0.871 10+ $0.73 100+ $0.472 1000+ $0.377 More pricing

Buy

IC, REG 0.15A ADJ, DIP14, 723

TEXAS INSTRUMENTS

299:  in stock

Price for: Each

1+ $1.02 10+ $0.853 100+ $0.551 1000+ $0.44 More pricing

Buy

Associated Products