Low

STMICROELECTRONICS  LM393DT  IC, LOW POWER COMP, DUAL, 1.3 uS, SOIC-8, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Comparator Case Style: SOIC
  • Comparator Type: Low Power
  • IC Output Type: CMOS, MOS, TTL, DTL, ECL
  • MSL: MSL 1 - Unlimited
  • No. of Comparators: 2
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Compatibility: CMOS, DTL, ECL, MOS, TTL
  • Packaging: Tape & Reel
  • Response Time: 1.3µs
  • SVHC: To Be Advised
  • Supply Current: 1mA
  • Supply Voltage Range: ± 1V to ± 18V

Availability

Availability:  0

    Supplier lead time 18 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 5000

Order multiple quantity: 2500

Price: $0.176

Buy

Price

Quantity List Price
5000+ $0.176

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
89K0712
LM393DT

LM393DT

STMICROELECTRONICS

IC, LOW POWER COMP, DUAL, 1.3 uS, SOIC-8

IC, LOW POWER COMP, DUAL, 1.3 uS, SOIC-8; Comparator Type:Low Power; No. of Comparators:2; Response Time:1.3µs; Supply Voltage Range:± 1V to ± 18V; Comparator Case Style:SOIC; No. of Pins:8; IC Output Type:CMOS, MOS, TTL, DTL, ECL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

800

1+ $0.586 10+ $0.47 25+ $0.405 100+ $0.342 more…

Buy
  • 800 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
35C1763
LM393DR

LM393DR

TEXAS INSTRUMENTS

IC, DIFF COMP, DUAL, 300ns, SOIC-8

IC, DIFF COMP, DUAL, 300ns, SOIC-8; Comparator Type:Differential; No. of Comparators:2; Response Time:300ns; Supply Voltage Range:2V to 36V; Comparator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:0°C; Packaging:Cut Tape;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,583

1+ $0.55 10+ $0.319 100+ $0.15 1000+ $0.116

Buy
  • 2,583 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
28X4341
LM393DR

LM393DR

TEXAS INSTRUMENTS

IC, DIFF COMP, DUAL, 300ns, SOIC-8, FULL REEL

IC, DIFF COMP, DUAL, 300ns, SOIC-8, FULL REEL; Comparator Type:Differential; No. of Comparators:2; Response Time:300ns; Supply Voltage Range:2V to 36V; Comparator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,500

2500+ $0.096 10000+ $0.087 25000+ $0.082 50000+ $0.07

Buy
  • 2,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
40K7203
LM393DRG4

LM393DRG4

TEXAS INSTRUMENTS

IC, DIFFERENTIAL COMP, DUAL, 0.3 uS SOIC8, FULL REEL

IC, DIFFERENTIAL COMP, DUAL, 0.3 uS SOIC8, FULL REEL; Comparator Type:Differential; No. of Comparators:2; Response Time:300ns; Supply Voltage Range:2V to 36V; Comparator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.096 10000+ $0.088 25000+ $0.081 50000+ $0.071

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

40K7202
LM393DG4

LM393DG4

TEXAS INSTRUMENTS

IC, DIFFERENTIAL COMP, DUAL, 0.3 uS SOIC8

IC, DIFFERENTIAL COMP, DUAL, 0.3 uS SOIC8; Comparator Type:Differential; No. of Comparators:2; Response Time:300ns; Supply Voltage Range:2V to 36V; Comparator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.121 5000+ $0.111 10000+ $0.098 25000+ $0.09 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

74R6455
LM393DRG3

LM393DRG3

TEXAS INSTRUMENTS

Matte Tin lead frame

Matte Tin lead frame

  Write a Review | Ask a Question

0

5000+ $0.096 10000+ $0.088 25000+ $0.081 50000+ $0.071

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
84K8730
LM293DR2G

LM293DR2G

ON SEMICONDUCTOR

IC, PRECISION COMP, DUAL, 1.3 uS, SOIC-8

IC, PRECISION COMP, DUAL, 1.3 uS, SOIC-8; Comparator Type:Precision; No. of Comparators:2; Response Time:1.3µs; Supply Voltage Range:± 1V to ± 18V; Comparator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-25°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

170

1+ $0.115 Promotional price 10+ $0.115 Promotional price 100+ $0.115 Promotional price 1000+ $0.099 Promotional price

Buy

(Available until stock is exhausted)

  • 170 in stock for same day shipping

see cut-off times

79R8095
LM293MDREP

LM293MDREP

TEXAS INSTRUMENTS

V62/07646-01XE -Dual Differential Co

V62/07646-01XE -Dual Differential Co

  Write a Review | Ask a Question

0

2500+ $0.372

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

79R8676
V62/07646-01XE

V62/07646-01XE

TEXAS INSTRUMENTS

V62/07646-01XE -Dual Differential Co

V62/07646-01XE -Dual Differential Co

  Write a Review | Ask a Question

0

2500+ $0.372

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
78K6008
LM393M

LM393M

FAIRCHILD SEMICONDUCTOR

IC, GENERAL PURPOSE COMP, DUAL, 1.4µs, SOIC-8

IC, GENERAL PURPOSE COMP, DUAL, 1.4µs, SOIC-8; Comparator Type:Differential; No. of Comparators:2; Response Time:1.4µs; Supply Voltage Range:± 1V to ± 18V; Comparator Case Style:SOIC; No. of Pins:8; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,016

1+ $0.102 Promotional price 10+ $0.102 Promotional price 100+ $0.102 Promotional price 1000+ $0.087 Promotional price more…

Buy
  • 11,016 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought