Low

LM335Z - 

Temperature Sensor IC, Voltage, ± 1°C, -40 °C, +100 °C, TO-92, 3 Pins

LM335Z - Temperature Sensor IC, Voltage, ± 1°C, -40 °C, +100 °C, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM335Z
Newark Part No.:
89K1312
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM335Z is a precision temperature sensor in 3 pin TO-92 package. This sensor operates as a two terminal zener diode and breakdown voltage is directly proportional to absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1ohm and operates within a range of current from 450μA to 5mA without alteration of its characteristics. The LM335 has typical error of less than 1°C over a 100°C temperature range.
  • Directly calibrated in °K
  • 1°C initial accuracy
  • Less than 1ohm dynamic impedance
  • Operating free air temperature range from -40°C to 100°C
  • Operating output voltage of 2.98V

Applications

Sensing & Instrumentation

Product Information

:
Voltage
:
± 1°C
:
-40°C
:
+100°C
:
TO-92
:
3Pins
:
5V
:
40V
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Pricing is unavailable. Please contact customer services.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,316 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.792 $ 0.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.88
10 + $0.745
100 + $0.572
500 + $0.506
1000 + $0.399
2500 + $0.354
10000 + $0.341
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I wanted to know if the LM335Z temperature sensor can be ordered with leads attached and if it can be ordered in a well similar to a 100 ohm platinum RTD?
3 years, 1 month ago
by
MikeR
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
LM335Z will not come in lead wire. We have PT100 Probe,PTFE Lead with Newark part number 15J1015.
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:23.146-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_89K1312, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.