Low

LM335AZ - 

Temperature Sensor IC, Voltage, ± 1°C, -40 °C, +100 °C, TO-92, 3 Pins

LM335AZ - Temperature Sensor IC, Voltage, ± 1°C, -40 °C, +100 °C, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM335AZ
Newark Part No.:
89K1311
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM335AZ is a Precision Temperature Sensor which can be easily calibrated. It operates as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450µA to 5mA without alteration of its characteristics.
  • Directly calibrated in °K
  • 1°C Initial accuracy
  • Less than 1Ω dynamic impedance

Applications

Sensing & Instrumentation

Product Information

:
Voltage
:
± 1°C
:
-40°C
:
+100°C
:
TO-92
:
3Pins
:
5V
:
5V
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, ± 3°C, -40 °C, +100 °C, TO-92, 3 Pins

1,074 in stock
Add

STMICROELECTRONICS

Temperature Sensor IC, Voltage, 0 C to +1 C, -40 C, +100 C, TO-92, 3

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22,722 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$1.40 $ 1.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.40
10 + $1.20
100 + $0.916
500 + $0.81
1000 + $0.639
2500 + $0.567
10000 + $0.546
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.