New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

STMICROELECTRONICS - LM324N - IC, OP-AMP, 1.3MHZ, 0.4V/ us, DIP-14

STMICROELECTRONICSLM324N
Image is for illustrative purposes only.
Please refer to product description
STMICROELECTRONICS
Manufacturer:
STMICROELECTRONICS
Newark Part Number:
89K0692
Manufacturer Part No:
LM324N

Technical Data Sheet (1.36MB) EN
Technical Data Sheet (1.36MB) EN

Product Information
  • IC, OP-AMP, 1.3MHZ, 0.4V/ us, DIP-14
  • Op Amp Type: High Gain
  • No. of Amplifiers: 4
  • Slew Rate: 0.4V/µs
  • Supply Voltage Range: ± 1.5V to ± 15V
  • Amplifier Case Style: DIP
  • No. of Pins: 14
  • Bandwidth: 1.3MHz
  • Operating Temperature Min: 0°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 129

Catalog Page/Catalog Number:

129 / 131

128 / 130

115 / 129

Availability

Availability: 5792

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.402  

  1. Qty

Price

Qty Price
1  - 9 $0.402
10  - 24 $0.322
25  - 99 $0.276
100  - 249 $0.233
250  - 499 $0.195
500  - 999 $0.163
1000  - 2499 $0.105
2500+  $0.101
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LM224N

TEXAS INSTRUMENTS

IC, OP-AMP, 1.2MHZ, 0.5V/ us, DIP-14

Op Amp Type:High Gain; No. of Amplifiers:4; Slew Rate:0.5V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:DIP;

2907
Price
For: 1 Each
1+
$0.385
25+
$0.281
100+
$0.243
250+
$0.210
more...

2907 available to ship today
LM224AN

STMICROELECTRONICS

IC, OP-AMP, 1.3MHZ, 0.4V/ us, DIP-14

Op Amp Type:High Gain; No. of Amplifiers:4; Slew Rate:0.4V/µs; Supply Voltage Range:± 1.5V to ± 15V; Amplifier Case Style:DIP;

218
Price
For: 1 Each
1+
$0.885
10+
$0.759
25+
$0.663
100+
$0.570
more...

218 available to ship today
LM324DT

STMICROELECTRONICS

IC, OP-AMP, 1.3MHZ, 0.4V/ us, SOIC-14

Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:0.4V/µs; Supply Voltage Range:± 1.5V to ± 15V; Amplifier Case Style:SOIC;

4
Price
For: 1 Cut tape
1+
$0.103 Promotional price
10+
$0.103
25+
$0.103
100+
$0.103
more...

4 available to ship today
LM324AN

STMICROELECTRONICS

IC, OP-AMP, 1.3MHZ, 0.4V/ us, 3mV, DIP-14

Op Amp Type:High Gain; No. of Amplifiers:4; Slew Rate:0.4V/µs; Supply Voltage Range:3V to 30V; Amplifier Case Style:DIP;

4451
Price
For: 1 Each
1+
$0.442
10+
$0.354
25+
$0.304
100+
$0.256
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
4451 available to ship today
LM224NG

ON SEMICONDUCTOR

IC, OP-AMP, 1MHZ, 0.6V/ us, DIP-14

Op Amp Type:Low Bias Current; No. of Amplifiers:4; Slew Rate:0.6V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:DIP;

214
Price
For: 1 Each
2,500+
$0.169 Promotional price
5,000+
$0.161

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
LP324N/NOPB

TEXAS INSTRUMENTS

IC, OP-AMP, 100kHZ, 0.05V/ us, DIP-14

Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:0.05V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:DIP;

891
Price
For: 1 Each
750+
$0.452 Promotional price
1,000+
$0.452
2,000+
$0.434
5,000+
$0.407

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1-390261-3

TE CONNECTIVITY / AMP

DIP SOCKET, 14POS, THROUGH HOLE

Connector Type:DIP Socket; Series:-; No. of Contacts:14; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

30540
Price
For: 1 Each
1+
$0.170
10+
$0.160
50+
$0.150
100+
$0.140
more...

30540 available to ship today
EX-1

OK INDUSTRIES

TOOLS, EXTRACTORS

For Use With:IC chips with 8-24 pins; Features:DIP/IC extraction tool, 4" long; Leaded Process Compatible:Yes; No. of Pins:24; Package / Case:DIP ;

873
Price
For: 1 Each
1+
$3.15

873 available to ship today
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

207
Price
For: 1 Each
1+
$35.35
25+
$32.35
50+
$29.70
100+
$28.28
more...

207 available to ship today
250G

AAVID THERMALLOY

THERMAL GREASE, TUBE, 57G

Series:Thermalcote; Dispensing Method:Tube; Weight:57g; Chemical Color:White; For Use With:Heat Sinks ;

529
Price
For: 1 Each
1+
$11.57
15+
$11.38
25+
$11.26
50+
$10.71
more...

529 available to ship today
2227MC-14-03-10-F1

MULTICOMP

CONNECTOR, DIP SOCKET, 14WAY, PC BOARD

Connector Type:DIP Socket; Series:2227MC; No. of Contacts:14; Pitch Spacing:2.54mm; Row Pitch:7.62mm;

3792
Price
For: 1 Each
1+
$0.481
250+
$0.363
500+
$0.323
1,000+
$0.292
more...

3792 available to ship today
EROP7SA

EREM

PRECISION TWEEZER, MICRO FINE, ANTI MAGNETIC, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

335
Price
For: 1 Each
1+
$3.70

335 available to ship today
ICK 14/16 L

FISCHER ELEKTRONIK

HEAT SINK

Packages Cooled:DIP; Thermal Resistance:46°C/W; External Height - Imperial:0.189"; External Height - Metric:4.8mm; External Width - Imperial:0.248";

108
Price
For: 1 Each
1+
$0.957
250+
$0.861
500+
$0.767
1,000+
$0.691
more...

108 available to ship today
ICK 14/16 B

FISCHER ELEKTRONIK

HEAT SINK

Packages Cooled:DIP; Thermal Resistance:50°C/W; External Height - Imperial:0.189"; External Height - Metric:4.8mm; External Width - Imperial:0.748";

53
Price
For: 1 Each
1+
$0.957
250+
$0.861
500+
$0.767
1,000+
$0.691
more...

53 available to ship today
TM-500

EXCELTA

TWEEZER, PRECISION, 14CM

Tweezer Type:Precision; Overall Length:14cm;

0
Price
For: 1 Each
1+
$379.00

501000B00000G

AAVID THERMALLOY

HEAT SINK

Packages Cooled:DIP; Thermal Resistance:60°C/W; External Height - Imperial:0.212"; External Height - Metric:5.39mm; External Width - Imperial:0.604";

375
Price
For: 1 Each
2,500+
$1.25 Promotional price

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(STMICROELECTRONICS) OR (Operational Amplifiers) OR (LM324N)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$0.385
STMICROELECTRONICS LM224AN
1 Each
$0.885
STMICROELECTRONICS LM324DT
1 Cut tape
$0.103

Accessories

TE CONNECTIVITY / AMP 1-390261-3
1 Each
$0.17
OK INDUSTRIES EX-1
1 Each
$3.15
KESTER SOLDER 24-6040-0027
1 Each
$35.35