Low

STMICROELECTRONICS  LM324AN  OP AMP, 1.3MHZ, 0.4V/uS, 3mV, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 1.3MHz
  • MSL: -
  • No. of Amplifiers: 4
  • No. of Pins: 14
  • Op Amp Type: High Gain
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Slew Rate: 0.4V/µs
  • Supply Voltage Range: 3V to 30V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/115
  •  130/128

Availability

Availability: No Longer Manufactured


Substitutes

  • 43K5293 - TEXAS INSTRUMENTS-LM324AN-OP AMP, 1.2MHZ, 0.5V/s, 3mV, DIP-14
  • 33R0191 - STMICROELECTRONICS-LM224ADT-OP AMP, QUAD, 1.3MHZ, 0.4V/µS, 14SOIC
  • 33R0200 - STMICROELECTRONICS-LM324ADT-OP AMP, QUAD, 1.3MHZ, 0.4V/µS, 14SOIC

Price

Quantity List Price
100 - 249 $0.944
250 - 499 $0.79
500 - 999 $0.66
1000 - 2499 $0.426
2500+ $0.41

STMICROELECTRONICS-LM324AN-OP AMP, 1.3MHZ, 0.4V/uS, 3mV, DIP-14;OP AMP, 1.3MHZ, 0.4V/uS, 3mV, DIP-14; Op Amp Type:High Gain; No. of Amplifiers:4; Slew Rate:0.4V/µs; Supply Voltage Range:3V to 30V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:1.3MHz; Operating Temperature Min:0°C; MSL:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
43K5293
LM324AN

LM324AN

TEXAS INSTRUMENTS

OP AMP, 1.2MHZ, 0.5V/s, 3mV, DIP-14

OP AMP, 1.2MHZ, 0.5V/s, 3mV, DIP-14; Op Amp Type:High Gain; No. of Amplifiers:4; Slew Rate:0.5V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:1.2MHz; Operating Temperature Min:0°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,776

1+ $0.395 10+ $0.30 100+ $0.198 1000+ $0.147 more…

Buy
  • 4,776 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
Suggested Substitutes
33R0191
LM224ADT

LM224ADT

STMICROELECTRONICS

OP AMP, QUAD, 1.3MHZ, 0.4V/µS, 14SOIC

OP AMP, QUAD, 1.3MHZ, 0.4V/µS, 14SOIC; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:0.4V/µs; Supply Voltage Range:± 1.5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:1.3MHz; Operating Temperature Min:-40°C;;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,657

1+ $0.285 10+ $0.245 25+ $0.214 100+ $0.184 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
33R0200
LM324ADT

LM324ADT

STMICROELECTRONICS

OP AMP, QUAD, 1.3MHZ, 0.4V/µS, 14SOIC

OP AMP, QUAD, 1.3MHZ, 0.4V/µS, 14SOIC; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:0.4V/µs; Supply Voltage Range:± 1.5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:1.3MHz; Operating Temperature Min:0°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,021

1+ $0.396 10+ $0.317 25+ $0.272 100+ $0.229 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Customers Also Bought