Low

LM317T - 

1.2V to 37V, 1.5A Adjustable Positive Voltage Regulator in TO-220-3 Package

LM317T - 1.2V to 37V, 1.5A Adjustable Positive Voltage Regulator in TO-220-3 Package
LM317T - 1.2V to 37V, 1.5A Adjustable Positive Voltage Regulator in TO-220-3 Package

The actual product may differ from image shown

Manufacturer Part No:
LM317T
Newark Part No.:
89K0685
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317T is a positive adjustable voltage regulator designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
  • 0.1 % line and load regulation
  • Floating operation for high voltages
  • Current limiting, Thermal shutdown and SOA control

Applications

Power Management

Product Information

:
Adjustable
:
4.2V
:
40V
:
-
:
1.2V
:
37V
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Three-Terminal Adjustable Regulator

755 in stock

Each

1+ $2.03 10+ $1.73 100+ $1.38 500+ $1.21 More Pricing...

Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-220-3

3,582 in stock

Each

1+ $1.59 10+ $1.35 100+ $1.08 500+ $0.942 More Pricing...

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-220-3

1,548 in stock
Add

STMICROELECTRONICS

V REG ADJ +1.2/37V, TO-220-3, 317

59,946 in stock
Add
144,327 in stock

Each

1+ $0.592 10+ $0.487 100+ $0.311 500+ $0.291 More Pricing...

Add

STMICROELECTRONICS

Linear Voltage Regulator, Positive Adjustable, 40V Primary Input, 1.2-37V/2.2A/1 Output, TO-220-3

23 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

952 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.522 $ 0.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.58
10 + $0.477
100 + $0.305
500 + $0.291
1000 + $0.268
2500 + $0.253
10000 + $0.249
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

STMICROELECTRONICS - LM317T - ADJUSTABLE LINEAR REGULATOR, 1.2V TO 37V, TO-220 3 5 1 1
STMICROELECTRONICS - LM317T - ADJUSTABLE LINEAR REGULATOR, 1.2V TO 37V, TO-220 Great product. Worked perfectly for the project needed. Fast delivery, great price. April 23, 2015
  • 2015-06-11T15:21:36.249-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_89K0685, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of heatsink which can be used for adjustable output voltage regulator (part number LM317T)?
3 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this IC is of TO-220 package, so suggested part number of heatsink which can be used with this IC is SK 145/37,5 STS-220 from Fischer Elektronik.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Are all LM317T's equivalent?
1 year, 11 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It should work. As per supplier datasheet, LM317T is an orderable part number which comes in TO-220 package.
1 year, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:11.398-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_89K0685, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.