Low

STMICROELECTRONICS  LM317D2T-TR  Linear Voltage Regulator, Adjustable, 3V to 40V input, 1.2V to 37V/1.5A out, TO-263-3

STMICROELECTRONICS LM317D2T-TR
Manufacturer Part No:
LM317D2T-TR
Newark Part No.:
89K0676
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM317D2T-TR is an Adjustable Voltage Regulator. It is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of fixed regulator.
  • 0.1% Line and load regulation
  • Floating operation for high voltages
  • Complete series of protections - current limiting, thermal shutdown and SOA control

Product Information

Output Type:
Adjustable
Input Voltage Min:
3V
Input Voltage Max:
40V
Fixed Output Voltage Nom.:
-
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
37V
LDO Regulator Case Style:
Output Current:
1.5A
Linear Regulator Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Linear Voltage Regulator, Adjustable, 3V to 40V input, 1.2V to 37V/2.2A out, TO-263-3

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.414

Buy

IC, VOLT REG, 1.2V-37V, DPAK-3

STMICROELECTRONICS

5,195:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.78 10+ $0.651 25+ $0.574 50+ $0.497 More pricing

Buy

Associated Products