Low

LM311N - 

Analog Comparator, General Purpose, 1, 200 ns, 5V to ± 15V, DIP, 8 Pins

LM311N - Analog Comparator, General Purpose, 1, 200 ns, 5V to ± 15V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM311N
Newark Part No.:
89K0675
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM311N is a voltage comparator that has a low input current. It is also designed to operate over a wide range of supply voltages, from standard ±15V operational amplifier supplies down to the single +5V supply used for IC logic. Their output is compatible with RTL-DTL and TTL as well as MOS circuits and can switch voltages up to +50V at output currents as high as 50mA.
  • Wide range of supply voltages
  • Output compatible with RTL-DTL, TTL and MOS circuits

Applications

Automation & Process Control, Signal Processing, Power Management

Product Information

:
General Purpose
:
1
:
200ns
:
5V to ± 15V
:
DIP
:
8Pins
:
DTL, MOS, RTL, TTL
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

56P8109 - Analogue Comparator, Single, Voltage, 1, 200 ns, 5V to 15V, SOIC, 8

08AC2764 - COMPARATOR, SINGLE, 200NS, SOIC-8

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.