Low

STMICROELECTRONICS  LM2904DT  Operational Amplifier, Dual, 2 Amplifier, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins

STMICROELECTRONICS LM2904DT
Technical Data Sheet (1.32MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

This circuit consists of two independent, high gain, internally frequency-compensated operational amplifiers designed specifically for automotive and industrial control systems. It operates from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage.
  • Internally frequency-compensated
  • Large DC voltage gain
  • Very low supply current/amplifier, essentially independent of supply voltage
  • Input common-mode voltage range includes negative rail
  • Differential input voltage range equal to the power supply voltage

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
1.1MHz
Slew Rate:
0.6V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 30V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Sensing & Instrumentation;
  • Signal Processing;
  • Automotive;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins

STMICROELECTRONICS

0

Price for: Each

100+ $0.292 250+ $0.253 500+ $0.208 1000+ $0.167 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

10000+ $0.08

Buy

Operational Amplifier, Dual, 1.1 MHz, 2, 0.6 V/ s, 3V to 30V, SOIC, 8

STMICROELECTRONICS

92,815:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.114 Promotional price 100+ $0.098 Promotional price 1000+ $0.083 Promotional price

Buy

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 13V, SOIC, 8 Pins

TEXAS INSTRUMENTS

1,929 in stock

Price for: Each

1+ $0.47 10+ $0.365 100+ $0.198 1000+ $0.148 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins

ON SEMICONDUCTOR

803 in stock

Price for: Each

1+ $0.362 10+ $0.278 100+ $0.151 1000+ $0.113 More pricing

Buy
LM2904YDT

CONDITIONING & INTERFACES

STMICROELECTRONICS

0

Price for: Each

5000+ $0.233

 
Buy

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.091 10000+ $0.085 25000+ $0.078 50000+ $0.071

Buy

OP AMP, 1MHZ, 0.6V/US, SOIC-8

ON SEMICONDUCTOR

1,451:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.29 250+ $0.219 500+ $0.195 1000+ $0.176 More pricing

Buy

Associated Products

Similar Products