Low

LM2903DT - 

Analog Comparator, Dual, Voltage, 2, 1.3 µs, 2V to 36V, SOIC, 8 Pins

LM2903DT - Analog Comparator, Dual, Voltage, 2, 1.3 µs, 2V to 36V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM2903DT
Newark Part No.:
89K0667
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2903DT is a low-power dual Voltage Comparator designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. In addition, the device has unique characteristic in that the input common-mode voltage range includes the negative rail even though operated from a single power supply voltage.
  • Very low supply current (0.4mA) - independent of supply voltage
  • Input common-mode voltage range includes negative rail
  • 250mV Low output saturation voltage
  • Differential input voltage range equal to the power supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs

Applications

Automation & Process Control, Sensing & Instrumentation, Automotive

Product Information

:
Voltage
:
2 Comparators
:
1.3µs
:
2V to 36V
:
SOIC
:
8Pins
:
Open Collector
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Analog Comparator, Dual, Differential, 2, 1.3 µs, 2V to 30V, SOIC, 8 Pins

4,484 in stock

Each (Supplied on Cut Tape)

1+ $0.38 10+ $0.292 25+ $0.247 50+ $0.203 More Pricing...

Add

TEXAS INSTRUMENTS

Analog Comparator, Dual, Differential, 2, 1.3 µs, 2V to 30V, SOIC, 8 Pins

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.10 5000+ $0.098 10000+ $0.096 15000+ $0.092 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

171 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.46 $ 0.46
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.46
10 + $0.318
25 + $0.261
50 + $0.203
100 + $0.146
250 + $0.135
500 + $0.123
1000 + $0.112
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.