Low

STMICROELECTRONICS  LM239N  PRECISION COMPARATOR, QUAD, 1.3 uS, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Comparator Case Style: DIP
  • Comparator Type: Low Power
  • IC Output Type: CMOS, MOS, TTL, DTL, ECL
  • MSL: -
  • No. of Comparators: 4
  • No. of Comparators: 4
  • No. of Pins: 14
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Output Compatibility: CMOS, DTL, ECL, MOS, TTL
  • Packaging: Each
  • Response Time: 1.3µs
  • SVHC: To Be Advised
  • Supply Current: 1.3mA
  • Supply Voltage Range: ± 1V to ± 16V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/128
  •  130/140

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K6184 - TEXAS INSTRUMENTS-LM239N-DIFFERENTIAL COMPARATOR, QUAD, 0.3 uS DIP-14
  • 37K0326 - TEXAS INSTRUMENTS-LM339NE4-DIFFERENTIAL COMPARATOR, QUAD, 0.3 uS DIP-14
  • 34X0649 - STMICROELECTRONICS-LM239DT-COMPARATOR, QUAD, 1.3US, SOIC-14
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60K6184
LM239N

LM239N

TEXAS INSTRUMENTS

DIFFERENTIAL COMPARATOR, QUAD, 0.3 uS DIP-14

DIFFERENTIAL COMPARATOR, QUAD, 0.3 uS DIP-14; Comparator Type:Low Power; No. of Comparators:4; Response Time:300ns; Supply Voltage Range:± 1V to ± 18V; Comparator Case Style:DIP; No. of Pins:14; Operating Temperature Min:-25°C; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,727

1+ $0.135 Promotional price 10+ $0.135 Promotional price 100+ $0.135 Promotional price 1000+ $0.116 Promotional price More Pricing

Buy
  • 2,727 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
Suggested Substitutes
37K0326
LM339NE4

LM339NE4

TEXAS INSTRUMENTS

DIFFERENTIAL COMPARATOR, QUAD, 0.3 uS DIP-14

DIFFERENTIAL COMPARATOR, QUAD, 0.3 uS DIP-14; Comparator Type:Differential; No. of Comparators:4; Response Time:300ns; Supply Voltage Range:2V to 36V; Comparator Case Style:DIP; No. of Pins:14; Operating Temperature Min:0°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.145 5000+ $0.133 10000+ $0.117 25000+ $0.109 More Pricing

Buy
    Per the manufacturer, more stock expected week of 5/11/15

Not Normally Stocked

Non-Cancelable / Non Returnable

34X0649
LM239DT

LM239DT

STMICROELECTRONICS

COMPARATOR, QUAD, 1.3US, SOIC-14

COMPARATOR, QUAD, 1.3US, SOIC-14; Comparator Type:Precision Voltage; No. of Comparators:4; Response Time:1.3µs; Supply Voltage Range:2V to 36V; Comparator Case Style:SOIC; No. of Pins:14; IC Output Type:Open Collector; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,775

1+ $0.264 250+ $0.199 500+ $0.177 1000+ $0.16 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
94W8295
LM239DT

LM239DT

STMICROELECTRONICS

COMPARATOR, QUAD, 36V, 1.3US, 14SOIC

COMPARATOR, QUAD, 36V, 1.3US, 14SOIC; Comparator Type:Precision Voltage; No. of Comparators:4; Response Time:1.3µs; Supply Voltage Range:2V to 36V; Comparator Case Style:SOIC; No. of Pins:14; IC Output Type:Open Collector; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

225,000

2500+ $0.094 5000+ $0.087 7500+ $0.082

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15

Customers Also Bought