Low

STMICROELECTRONICS  LM239ADT  Analog Comparator, Quad, Precision, 4, 1.3 µs, ± 1V to ± 16V, SOIC, 14 Pins

STMICROELECTRONICS LM239ADT
Manufacturer Part No:
LM239ADT
Newark Part No.:
89K0657
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LM239ADT is a low-power quad Voltage Comparator with an offset voltage specification as low as 2mV maximum for LM239A. The comparator has been designed specifically to operate from a single power supply over a wide range of voltages. Operation from spl...
  • Input common-mode voltage range includes ground
  • 250mV Low output saturation voltage
  • Differential input voltage range equal to the power supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs

 

Product Information

Comparator Type:
Precision
No. of Comparators:
4
Response Time:
1.3µs
Supply Voltage Range:
± 1V to ± 16V
Comparator Case Style:
SOIC
No. of Pins:
14Pins
IC Output Type:
CMOS, MOS, TTL, DTL, ECL
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LM239ADT

CONDITIONING & INTERFACES

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

5000+ $0.14

Buy

Analog Comparator, Differential, 4, 300 ns, 2V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

339 in stock

Price for: Each

1+ $2.74 10+ $2.34 100+ $1.88 500+ $1.64 More pricing

Buy

Analog Comparator, Quad, Differential, 4, 300 ns, 2V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

2,429 in stock

Price for: Each

1+ $0.142 Promotional price 10+ $0.142 Promotional price 100+ $0.13 Promotional price 1000+ $0.12 Promotional price More pricing

Buy

Analog Comparator, Quad, Differential, 4, 300 ns, 2V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $1.08

Buy

Analog Comparator, Quad, Differential, 4, 300 ns, 2V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

0

Price for: Each

100+ $1.88 500+ $1.64 1000+ $1.35 2500+ $1.25 More pricing

Buy

Analog Comparator, Quad, Differential, 4, 300 ns, 2V to 36V, SOIC, 14 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $1.08

Buy

Associated Products