Low

LM217T - 

Linear Voltage Regulator, Positive Adjustable, 40V Primary Input, 1.2-37V/2.2A/1 Output, TO-220-3

LM217T - Linear Voltage Regulator, Positive Adjustable, 40V Primary Input, 1.2-37V/2.2A/1 Output, TO-220-3
LM217T - Linear Voltage Regulator, Positive Adjustable, 40V Primary Input, 1.2-37V/2.2A/1 Output, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM217T
Newark Part No.:
89K0653
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM217T is a Monolithic Integrated Circuit intended for use as positive adjustable Voltage Regulator. It is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
  • 1.2 to 37V Output voltage range
  • 0.1% Line and load regulation
  • Floating operation for high voltages

Applications

Power Management

Product Information

:
Adjustable
:
-
:
40V
:
-
:
1.2V
:
37V
:
1.5A
:
TO-220
:
3Pins
:
-25°C
:
150°C
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.70 $ 0.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.70
10 + $0.581
100 + $0.399
500 + $0.375
1000 + $0.353
2500 + $0.333
10000 + $0.327
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.