Low

STMICROELECTRONICS  LIS331HH  IC, ACCELEROMETER, ±6g ±12g ±24g, LGA-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Acceleration Range: ± 6g, ± 12g, ± 24g
  • MEMS Sensor Output: Digital
  • MSL: MSL 3 - 168 hours
  • Measurement Axis: X, Y, Z
  • No. of Pins: 16
  • Packaging: Each
  • SVHC: To Be Advised
  • Sensitivity Max: -
  • Sensitivity Min: -
  • Sensitivity Typ: 3mg/digit, 6mg/digit, 12mg/digit
  • Sensor Case Style: LGA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.16V
  • Supply Voltage Range: 2.16V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/283

Availability

Availability:  403

(Available until stock is exhausted)


  • 403 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.61

Buy

Price

Quantity List Price
1 - 9 $5.61
10 - 24 $5.01
25 - 99 $4.52
100 - 249 $4.11
250 - 499 $3.71
500 - 999 $3.32
1000 - 2499 $2.81
2500 - 999999999 $2.59

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought