Low

STMICROELECTRONICS  LF50ABP  Fixed LDO Voltage Regulator, 3V to 16V, 400mV Dropout, 5Vout, 0.5Aout, TO-220-3

STMICROELECTRONICS LF50ABP
Technical Data Sheet (1.16MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Output Type:
Fixed
Input Voltage Min:
3V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
400mV
LDO Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
5V 0.5A LDO Voltage Regulators
Automotive Qualifications Standard:
-
Output Voltage Nom.:
5 V
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

V REG 0.5A +5.0V, 78M05, TO-220-3

STMICROELECTRONICS

388:  in stock

Price for: Each

1+ $0.816 10+ $0.69 25+ $0.581 50+ $0.537 More pricing

Buy

Associated Products