Low

STMICROELECTRONICS  LF347N  Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 16 V/µs, ± 15V, DIP, 14 Pins

STMICROELECTRONICS LF347N
Manufacturer Part No:
LF347N
Newark Part No.:
89K0633
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
4MHz
Slew Rate:
16V/µs
No. of Amplifiers:
Supply Voltage Range:
± 15V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, ± 3.5V to ± 18V, DIP, 14 Pins

TEXAS INSTRUMENTS

2,783 in stock

Price for: Each

1+ $0.762 10+ $0.639 100+ $0.412 1000+ $0.33 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

TEXAS INSTRUMENTS

1,021 in stock

Price for: Each

1+ $1.40 10+ $1.17 100+ $0.753 1000+ $0.602 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

TEXAS INSTRUMENTS

1,603 in stock

Price for: Each

1+ $0.489 10+ $0.419 100+ $0.323 500+ $0.285 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 14 Pins

TEXAS INSTRUMENTS

296 in stock

Price for: Each

1+ $0.90 10+ $0.77 100+ $0.594 500+ $0.525 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 14 Pins

ANALOG DEVICES

31 in stock

Price for: Each

1+ $12.89 5+ $12.05 10+ $11.72 25+ $10.81 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

STMICROELECTRONICS

2,049 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.576 10+ $0.494 25+ $0.432 100+ $0.372 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, SOIC, 14 Pins

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

5000+ $0.163

Buy
LF347DT

CONDITIONING & INTERFACES

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

5000+ $0.173

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.