Low

LF33CDT-TR - 

Fixed LDO Voltage Regulator, 3V to 16V, 400mV Dropout, 3.3Vout, 0.5Aout, TO-252-3

LF33CDT-TR - Fixed LDO Voltage Regulator, 3V to 16V, 400mV Dropout, 3.3Vout, 0.5Aout, TO-252-3

The actual product may differ from image shown

Manufacturer Part No:
LF33CDT-TR
Newark Part No.:
89K1285
Product Range
3.3V 0.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LF33CDT-TR is a Low-drop Voltage Regulator with inhibit function and 3.3V output voltage. Low quiescent current make it particularly suitable for low-noise, low power applications and especially in battery powered systems. In the 5-pin configuration (PPAK) a shutdown logic control function is available (pin 2, TTL compatible). This means that when the device is used as a local regulator, a part of the board can be put in standby, decreasing the total power consumption. In the 3-terminal configuration, the device has the same electrical performance, but it is fixed in ON state. It requires a capacitor of only 2.2µF for stability, saving board space and costs.
  • Very low drop-out voltage (0.45V)
  • Very low quiescent current (typical 50µA in OFF mode, 500µA in ON mode)
  • 500mA Output current
  • Logic-controlled electronic shutdown
  • Internal current and thermal limit
  • Available in ±1% (AB) or ±2% (C) selection at 25°C
  • 80dB Typical supply voltage rejection

Applications

Automotive, Power Management

Product Information

:
Fixed
:
3V
:
16V
:
3.3V
:
-
:
-
:
0.5A
:
450mV
:
TO-252
:
3Pins
:
-40°C
:
125°C
:
3.3V 0.5A LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

STMICROELECTRONICS

Fixed LDO Voltage Regulator, 3V to 16V, 400mV Dropout, 3.3Vout, 0.5Aout, TO-252-3

10,000 in stock

Each (Supplied on Full Reel)

1+ $0.317

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,866 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$0.84 $ 0.84
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.84
10 + $0.696
25 + $0.614
50 + $0.531
100 + $0.449
250 + $0.419
500 + $0.39
1000 + $0.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.