Low

STMICROELECTRONICS  LDF33DT-TR  Fixed LDO Voltage Regulator, 2.6V to 16V, 200mV Dropout, 3.3Vout, 1Aout, TO-252-3

STMICROELECTRONICS LDF33DT-TR
Technical Data Sheet (1.95MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.6V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
3.3V 1A LDO Voltage Regulators
Automotive Qualifications Standard:
-
Output Voltage Nom.:
3.3 V
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDF33DT-TR

POWER MANAGEMENT

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.727 5000+ $0.681 7500+ $0.644

Buy