Low

LD1117V33 - 

Fixed LDO Voltage Regulator, 15V in, 1.1V Dropout, 3.3V/800mA out, TO-220-3

LD1117V33 - Fixed LDO Voltage Regulator, 15V in, 1.1V Dropout, 3.3V/800mA out, TO-220-3
LD1117V33 - Fixed LDO Voltage Regulator, 15V in, 1.1V Dropout, 3.3V/800mA out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LD1117V33
Newark Part No.:
89K0630
Product Range
3.3V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LD1117V33 is a fixed output low dropout (LDO) positive voltage regulator in 3 pin TO-220 package. High efficiency is assured by NPN pass transistor. Unlike than PNP, the quiescent current flows into the load and 10μF minimum capacitor is needed for stability. Onchip trimming allows this regulator to reach very tight output voltage tolerance of ±1% at 25°C.
  • Fixed output voltage is 3.3V
  • Low dropout voltage is 1.1V at 800mA output current
  • Output current is 950mA
  • Operating input voltage is 15V
  • Internal current and thermal limit
  • Available in ±1% (at 25°C) and 2% tolerance at full temperature range
  • Supply voltage rejection is typically 75dB
  • Operating junction temperature range from 0°C to 125°C

Applications

Power Management

Product Information

:
Fixed
:
-
:
15V
:
3.3V
:
-
:
-
:
800mA
:
1.1V
:
TO-220
:
3Pins
:
0°C
:
125°C
:
3.3V 800mA LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
5,611 in stock

Each

1+ $0.55 10+ $0.452 100+ $0.276 500+ $0.25 1000+ $0.247 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,853 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.605 $ 0.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.605
10 + $0.497
100 + $0.304
500 + $0.27
1000 + $0.234
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.