Low

LD1117S33TR - 

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

LD1117S33TR - Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
LD1117S33TR
Newark Part No.:
89K0627
Product Range
3.3V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LD1117S33TR is a low drop voltage regulator able to provide up to 800 mA of output current. The SOT-223 package optimizes the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load.
  • Internal current and thermal limit
  • 75 dB Supply voltage rejection
  • Very tight output voltage tolerance by chip trimming
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Applications

Power Management

Product Information

:
Fixed
:
4.75V
:
15V
:
3.3V
:
-
:
-
:
800mA
:
1.1V
:
SOT-223
:
3Pins
:
0°C
:
125°C
:
3.3V 800mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $1.56 10+ $1.45 25+ $1.36 50+ $1.27 100+ $1.18 250+ $1.10 500+ $1.05 1000+ $1.00 More Less

2,500 in stock

Each (Supplied on Full Reel)

1+ $0.136

STMICROELECTRONICS

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-4

19,203 in stock

Each (Supplied on Cut Tape)

1+ $0.41 10+ $0.338 25+ $0.294 50+ $0.25 100+ $0.206 250+ $0.19 500+ $0.175 1000+ $0.159 More Less

STMICROELECTRONICS

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-4

65,000 in stock

Each (Supplied on Full Reel)

2500+ $0.133 5000+ $0.13 10000+ $0.127 15000+ $0.124 25000+ $0.12 More Less

ON SEMICONDUCTOR

Fixed LDO Voltage Regulator, 3.5V to 20V, 1.07V Dropout, 3.3Vout, 1Aout, SOT-223-3

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.42 25+ $0.343 50+ $0.277 100+ $0.21 250+ $0.194 500+ $0.178 1000+ $0.162 More Less

0

Each (Supplied on Full Reel)

4000+ $0.291 8000+ $0.282 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.41 10+ $0.338 25+ $0.294 50+ $0.25 100+ $0.206 250+ $0.19 500+ $0.175 1000+ $0.159 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16,429 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$1.56 $ 1.56
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.56
10 + $1.45
25 + $1.36
50 + $1.27
100 + $1.18
250 + $1.10
500 + $1.05
1000 + $1.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.