Low

LD1117S33TR - 

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-3

LD1117S33TR - Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
LD1117S33TR
Newark Part No.:
56P7762
Product Range
3.3V 950mA LDO Voltage Regulators
Technical Datasheet:
(EN)
Availability:
New product
See all Technical Docs

Product Information

:
Fixed
:
4.75
:
15
:
3.3
:
-
:
-
:
950
:
1.1
:
SOT-223
:
3
:
0
:
125
:
Tape & Reel
:
3.3V 950mA LDO Voltage Regulators
:
-
:
To Be Advised
:
MSL 1 - Unlimited
:
No SVHC (17-Dec-2015)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LD1117S33TR is a low drop voltage regulator able to provide up to 800 mA of output current. The SOT-223 package optimizes the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load.
  • Internal current and thermal limit
  • 75 dB Supply voltage rejection
  • Very tight output voltage tolerance by chip trimming

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

STMICROELECTRONICS

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

5,623 in stock
Add

STMICROELECTRONICS

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-4

2,524 in stock
Add

STMICROELECTRONICS

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-4

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.129 5000+ $0.127 10000+ $0.124 15000+ $0.119 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.