Low

STMICROELECTRONICS  LD1117S33CTR  Linear Voltage Regulators & Vref

STMICROELECTRONICS-LD1117S33CTR-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/30/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3500

Order multiple quantity: 50

Price: $0.201

Buy

Price

Quantity List Price
1 - 4999 $0.201
5000+ $0.197

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
89K0626
LD1117S33CTR

LD1117S33CTR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3; Input Voltage Min:4.75V; Input Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,429

1+ $0.515 10+ $0.413 25+ $0.354 100+ $0.299 more…

Buy
  • 3,429 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
89K0627
LD1117S33TR

LD1117S33TR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3; Input Voltage Min:4.75V; Input Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,335

1+ $0.56 10+ $0.449 25+ $0.385 100+ $0.324 more…

Buy
  • 7,335 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
56P7762
LD1117S33TR

LD1117S33TR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3, FULL REEL

IC, LDO VOLT REG, 3.3V, 0.8A, SOT-223-3, FULL REEL; Input Voltage Min:4.75V; Input Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:3; Operating Temperature Min:0°C

  Write a Review | Ask a Question

0

1+ $0.186 5000+ $0.183

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

75C7552
REG1117-2.85

REG1117-2.85

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 2.85V, 0.8A, SOT-223-4

IC, LDO VOLT REG, 2.85V, 0.8A, SOT-223-4; Input Voltage Min:3.8V; Input Voltage Max:15V; Output Current:800mA; Dropout Voltage Vdo:1.1V; LDO Regulator Case Style:SOT-223; No. of Pins:4; Operating Temperature Min:-40°C; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.52 500+ $1.16 1000+ $1.09 2500+ $0.966 more…

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought