Low

STMICROELECTRONICS  LD1117S33CTR  Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-4

STMICROELECTRONICS LD1117S33CTR
Manufacturer Part No:
LD1117S33CTR
Newark Part No.:
12X9027
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LD1117S33CTR is a low drop voltage regulator able to provide up to 800mA of output current, available even in adjustable version (VREF = 1.25V). The LD1117S33CTR offers an output voltage of 3.3V. The LD1117S33CTR optimises the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this case, the quiescent current flows mostly into the load. Only a very common 10μF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ± 1 % at 25°C.
  • Low dropout voltage: 1V typ.
  • Output current up to 800mA
  • Fixed output voltage of 3.3V
  • Internal current and thermal limit
  • Supply voltage rejection: 75dB typ.

 

Product Information

Output Type:
Fixed
Input Voltage Min:
5.3V
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
950mA
Dropout Voltage Vdo:
1.1V
LDO Regulator Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3.3V 950mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Defence, Military & Aerospace
  • Industrial
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-4

STMICROELECTRONICS

1,386 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.142 Promotional price 10+ $0.142 Promotional price 25+ $0.142 Promotional price 100+ $0.142 Promotional price More pricing

Buy

Fixed LDO Voltage Regulator, 5.3V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-4

STMICROELECTRONICS

18,175:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.368 10+ $0.289 100+ $0.159 1000+ $0.119

Buy
NCV1117ST33T3G

IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

4000+ $0.27 8000+ $0.269 24000+ $0.253 40000+ $0.252

Buy

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-3

STMICROELECTRONICS

12,500:  in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.121 5000+ $0.113 12500+ $0.106 25000+ $0.10

Buy

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

STMICROELECTRONICS

15,114:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.635 10+ $0.498 100+ $0.274 1000+ $0.205

Buy

LDO, FIXED, 3.3V, 1A, TO-252-3

ON SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.90 250+ $0.679 500+ $0.605 1000+ $0.546 More pricing

Buy

Associated Products