Low

STMICROELECTRONICS  LD1117S33CTR  Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-4

STMICROELECTRONICS LD1117S33CTR
Technical Data Sheet (1.60MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LD1117S33CTR is a low drop voltage regulator able to provide up to 800mA of output current, available even in adjustable version (VREF = 1.25V). The LD1117S33CTR offers an output voltage of 3.3V. The LD1117S33CTR optimises the thermal characteristics even offering a relevant space saving effect. High efficiency is assured by NPN pass transistor. In fact in this case, the quiescent current flows mostly into the load. Only a very common 10μF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ± 1 % at 25°C.
  • Low dropout voltage: 1V typ.
  • Output current up to 800mA
  • Fixed output voltage of 3.3V
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

 

Product Information

Output Type:
Fixed
Input Voltage Min:
4.75V
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
950mA
Dropout Voltage Vdo:
1.1V
LDO Regulator Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
3.3V 950mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Defence, Military & Aerospace;
  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-4

STMICROELECTRONICS

72,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.094 Promotional price 5000+ $0.094 Promotional price 7500+ $0.094 Promotional price

Buy

Fixed LDO Voltage Regulator, 5.3V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-4

STMICROELECTRONICS

12,790:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.369 10+ $0.29 100+ $0.16 1000+ $0.12

Buy

Fixed LDO Voltage Regulator, 3.5V to 20V, 1.07V Dropout, 3.3Vout, 1Aout, SOT-223-3

ON SEMICONDUCTOR

1,602 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.184 Promotional price 10+ $0.184 Promotional price 100+ $0.169 Promotional price 1000+ $0.156 Promotional price

Buy

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, SOT-223-3

STMICROELECTRONICS

1,901 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.446 10+ $0.357 25+ $0.307 100+ $0.259 More pricing

Buy

Fixed LDO Voltage Regulator, 5.3V to 20V In, 1.1V Dropout, 3.3V/800mA Out, SOT-223-3

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

4000+ $0.307 8000+ $0.298

Buy
NCV1117ST33T3G

IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SOT-223,3PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

4000+ $0.299 8000+ $0.29

Buy

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, SOT-223-3

STMICROELECTRONICS

5,000:  in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.137 5000+ $0.128 12500+ $0.119 25000+ $0.113

Buy

LDO, FIXED, 3.3V, 1A, TO-252-3

ON SEMICONDUCTOR

1,203:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.02 250+ $0.767 500+ $0.684 1000+ $0.617 More pricing

Buy

Associated Products