STMICROELECTRONICS  LD1117DT33CTR  Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, TO-252-3

STMICROELECTRONICS LD1117DT33CTR

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The LD1117DT33CTR is a 1.1V adjustable and fixed low drop positive Voltage Regulator able to provide up to 800mA of output current. High efficiency is assured by an NPN pass transistor. Unlike than PNP one the quiescent current flows mostly into the load. Only a very common 10μF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable regulator is pin-to-pin compatible with the other standard and an adjustable voltage regulator maintaining the better performances in terms of drop and tolerance.
  • Internal current and thermal limit
  • Available in ±1% at 25°C and 2% in full temperature range
  • Supply voltage rejection of 75dB (typical)

Applications

Power Management
Back to top

Product Specifications, Documents & More


  • Dropout Voltage Vdo: 1.1V
  • Input Voltage Max: 15V
  • Input Voltage Min: 4.75V
  • LDO Regulator Case Style: TO-252
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 800mA
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/204
  •  132/201

Availability

Availability:  1,928


  • 1,928 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.521 $0.521

Buy

Price

Quantity List Price
1 - 9 $0.521
10 - 24 $0.418
25 - 99 $0.358
100 - 249 $0.302
250 - 499 $0.253
500 - 999 $0.211
1000 - 2499 $0.136
2500+ $0.131
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
56P7748
LD1117DT33CTR

LD1117DT33CTR

STMICROELECTRONICS

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, TO-252-3

0

Price for: Full Reel 1

5000+ $0.213

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
83H7620
NCP1117DT33RKG

NCP1117DT33RKG

ON SEMICONDUCTOR

Fixed LDO Voltage Regulator, 10V to 20V, 1.07V Dropout, 3.3Vout, 1Aout, TO-252-3

5,158 

Price for: Cut Tape 1

1+ $0.484 25+ $0.355 100+ $0.223 250+ $0.216

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
71J6562
NCP1117DT33G

NCP1117DT33G

ON SEMICONDUCTOR

LDO VOLTAGE REGULATOR, 3.3V, 1A, D-PAK-3

3,224 

Price for: Each 1

1+ $0.455 10+ $0.333 25+ $0.323 100+ $0.21

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
Suggested Substitutes
89K0620
LD1117DT33TR

LD1117DT33TR

STMICROELECTRONICS

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, TO-252-3

822 

Price for: Cut Tape 1

1+ $0.523 10+ $0.449 25+ $0.392 100+ $0.338

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
56P7749
LD1117DT33TR

LD1117DT33TR

STMICROELECTRONICS

Fixed LDO Voltage Regulator, 4.75V to 15V, 1.1V Dropout, 3.3Vout, 800mAout, TO-252-3

0

Price for: Full Reel 1

5000+ $0.213

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

24M3336
LD1117DT33

LD1117DT33

STMICROELECTRONICS

Fixed LDO Voltage Regulator, 5.3V to 15V, 1.1V Dropout, 3.3Vout, 950mAout, TO-252-3

2,658 

Price for: Cut Tape 1

1+ $0.385 10+ $0.33 25+ $0.288 100+ $0.248

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16

Associated Products


Customers Also Bought