Low

STMICROELECTRONICS  LD1117AV33  Linear Voltage Regulators & Vref

STMICROELECTRONICS-LD1117AV33-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 24 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 50

Price: $1.01

Buy

Price

Quantity List Price
1000 - 999999999 $1.01

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26M0152
LD1117AV33
Technical Data Sheet}  

LD1117AV33

STMICROELECTRONICS

IC, LDO REG, 1.2A, 3.3V, TO-220-3

IC, LDO REG, 1.2A, 3.3V, TO-220-3; Input Voltage Min:5.3V; Input Voltage Max:10V; Output Current:1.2A; Dropout Voltage Vdo:1.15V; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

150

1+ $1.01 10+ $0.87 25+ $0.759 100+ $0.654 more…

Buy
  • 150 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought