Low

LD1117AS33TR - 

Fixed LDO Voltage Regulator, 5.3V to 10V, 1.15V Dropout, 3.3Vout, 1Aout, SOT-223-3

LD1117AS33TR - Fixed LDO Voltage Regulator, 5.3V to 10V, 1.15V Dropout, 3.3Vout, 1Aout, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
LD1117AS33TR
Newark Part No.:
89K0614
Product Range
3.3V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LD1117AS33TR is a low drop fixed and adjustable Positive Voltage Regulator with 3.3V output voltage and it is able to provide up to 1A of output current, available also in adjustable versions (VREF=1.25V). Surface mounted packages optimize the thermal characteristics while offering a relevant space saving advantage. High efficiency is assured by an NPN pass transistor. Only a very common 10µF minimum capacitor is needed for stability. Chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±2% at 25°C.
  • 5mA Typical at 25°C very low quiescent current
  • Internal current and thermal limit

Applications

Power Management

Product Information

:
Fixed
:
5.3V
:
10V
:
3.3V
:
-
:
-
:
1A
:
1.15V
:
SOT-223
:
3Pins
:
0°C
:
125°C
:
Cut Tape
:
3.3V 1A LDO Voltage Regulators
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,151 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.29 $ 0.29
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.67
10 + $0.55
25 + $0.485
50 + $0.42
100 + $0.355
250 + $0.331
500 + $0.308
1000 + $0.284
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.