Low

LD1117AS18TR - 

Fixed LDO Voltage Regulator, 3.8V to 10V, 1.15V Dropout, 1.8Vout, 1Aout, SOT-223-3

LD1117AS18TR - Fixed LDO Voltage Regulator, 3.8V to 10V, 1.15V Dropout, 1.8Vout, 1Aout, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
LD1117AS18TR
Newark Part No.:
89K0613
Product Range
1.8V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LD1117AS18TR is a 1.8V fixed output low-dropout (LDO) Linear Regulator able to provide up to 1A of output current. High efficiency is assured by an NPN pass transistor. Only a very common 10µF minimum capacitor is needed for stability. Chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±2% at 25°C.
  • 1.15V Typical at IOUT = 1A, 25°C low dropout voltage
  • 5mA Typical at 25°C very low quiescent current
  • Internal current and thermal limit
  • 80dB Typical at 25°C high supply voltage rejection

Applications

Industrial, Power Management

Product Information

:
Fixed
:
3.8V
:
10V
:
1.8V
:
-
:
-
:
1A
:
1.15V
:
SOT-223
:
3Pins
:
0°C
:
125°C
:
1.8V 1A LDO Voltage Regulators
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

151 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.67 $ 0.67
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.67
10 + $0.555
25 + $0.489
50 + $0.424
100 + $0.358
250 + $0.334
500 + $0.311
1000 + $0.287
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.