Low

STMICROELECTRONICS  LD1086D2T33TR  IC, LDO VOLT REG, 3.3V, 1.5A, D2-PAK-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 1.3V
  • Input Voltage Max: 30V
  • Input Voltage Min: 6.3V
  • LDO Regulator Case Style: TO-263
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1.5A
  • Output Voltage Nom.: 3.3V
  • Packaging: Cut Tape
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/194
  •  130/208

Availability

Availability:  46

(Available until stock is exhausted)


  • 46 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.589

Buy

Price

Quantity List Price
1 - 9 $0.589
10 - 24 $0.537
25 - 99 $0.493
100 - 249 $0.464
250 - 499 $0.438
500 - 999 $0.43
1000 - 2499 $0.427
2500+ $0.421

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
89K0608
LD1086D2M33TR

LD1086D2M33TR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 1.5A, D2-PAK-3

IC, LDO VOLT REG, 3.3V, 1.5A, D2-PAK-3; Input Voltage Min:6.3V; Input Voltage Max:30V; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Cut Tape;RoHS Compliant: Yes

  Write a Review | Ask a Question

148

1+ $2.01 10+ $1.68 25+ $1.40 100+ $1.24 more…

Buy
  • 148 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
Suggested Substitutes
41K3373
LM1085IS-3.3/NOPB

LM1085IS-3.3/NOPB

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 3A, TO-263

IC, LDO VOLT REG, 3.3V, 3A, TO-263; Input Voltage Min:2.6V; Input Voltage Max:27V; Output Current:3A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,055

1+ $2.58 10+ $2.32 25+ $2.02 50+ $1.90 more…

Buy
  • 1,055 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
57M1535
LT1086CM-3.3#PBF

LT1086CM-3.3#PBF

LINEAR TECHNOLOGY

IC, LDO VOLT REG, 3.3V, 1.5A, D-PAK-3

IC, LDO VOLT REG, 3.3V, 1.5A, D-PAK-3; Input Voltage Min:2.6V; Input Voltage Max:20V; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-252; No. of Pins:3; Operating Temperature Min:0°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

206

1+ $4.26 25+ $2.83 100+ $2.30

Buy
  • 206 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
41K3386
LM1086CS-3.3/NOPB

LM1086CS-3.3/NOPB

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263; Input Voltage Min:2.6V; Input Voltage Max:27V; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:0°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

563

1+ $2.06 10+ $1.85 25+ $1.61 50+ $1.51 more…

Buy
  • 563 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
41K3412
LM1086IS-3.3/NOPB

LM1086IS-3.3/NOPB

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263; Input Voltage Min:2.6V; Input Voltage Max:27V; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

840

1+ $2.06 10+ $1.85 25+ $1.61 50+ $1.51 more…

Buy
  • 840 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
41K3361
LM1084IS-3.3/NOPB

LM1084IS-3.3/NOPB

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263; Input Voltage Min:2.6V; Input Voltage Max:27V; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

267

1+ $2.87 10+ $2.55 25+ $2.30 50+ $2.20 more…

Buy
  • 267 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
57M1503
LT1085CM-3.3#PBF

LT1085CM-3.3#PBF

LINEAR TECHNOLOGY

IC, LDO VOLT REG, 3.3V, 3A, D-PAK-3

IC, LDO VOLT REG, 3.3V, 3A, D-PAK-3; Input Voltage Min:2.6V; Input Voltage Max:20V; Output Current:3A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-252; No. of Pins:3; Operating Temperature Min:0°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $7.40 25+ $4.92 100+ $4.00

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
Contact me when back in stock
89K0607
LD1086DT33TR

LD1086DT33TR

STMICROELECTRONICS

IC, LDO VOLT REG, 3.3V, 1.5A, D2-PAK-3

IC, LDO VOLT REG, 3.3V, 1.5A, D2-PAK-3; Input Voltage Min:6.3V; Input Voltage Max:30V; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Cut Tape;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.426

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

74C3861
LM1084IS-3.3
Technical Data Sheet}
No Not RoHS compliant

LM1084IS-3.3

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263

IC, LDO VOLT REG, 3.3V, 1.5A, TO-263; Input Voltage Min:2.6V; Input Voltage Max:27V; Output Current:1.5A; Dropout Voltage Vdo:1.3V; LDO Regulator Case Style:TO-263; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought