Low

LD1086D2M33TR - 

Fixed LDO Voltage Regulator, 6.3V to 30V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

LD1086D2M33TR - Fixed LDO Voltage Regulator, 6.3V to 30V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

The actual product may differ from image shown

Manufacturer Part No:
LD1086D2M33TR
Newark Part No.:
89K0608
Product Range
3.3V 1.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LD1086D2M33TR is an adjustable and fixed low drop Positive Voltage Regulator capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. This is pin-to-pin compatible with the older 3-terminal adjustable regulator, but has offers better performance in terms of drop and output tolerance. Unlike PNP regulator, where a part of the output current is wasted as quiescent current, the quiescent current flows into the load and increases efficiency. Only a 10μF minimum capacitor is need for stability.
  • Output tolerance of ±1% at 25°C and ±2% in full temperature range
  • Internal power and thermal limit
  • Pinout compatibility with standard adjustable voltage regulators

Applications

Power Management

Product Information

:
Fixed
:
6.3V
:
30V
:
3.3V
:
-
:
-
:
1.5A
:
1.3V
:
TO-263
:
3Pins
:
-40°C
:
125°C
:
Cut Tape
:
3.3V 1.5A LDO Voltage Regulators
:
-
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 1.5Aout, TO-263-3

319 in stock
Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 3Aout, TO-263-3

263 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,037 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.89 $ 0.89
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.89
10 + $0.759
25 + $0.70
50 + $0.642
100 + $0.583
250 + $0.549
500 + $0.515
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.