Low

STMICROELECTRONICS  LD1085D2T33R  IC, LDO VOLT REG, 3.3V, 3A, D2-PAK-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 1.5V
  • Input Voltage Max: 30V
  • Input Voltage Min: 6.3V
  • LDO Regulator Case Style: TO-263
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 3A
  • Output Voltage Nom.: 3.3V
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/208

Availability

Availability:  1,040

(Available until stock is exhausted)


  • 1,040 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.02

Buy

Price

Quantity List Price
1 - 9 $2.02
10 - 24 $1.68
25 - 99 $1.41
100 - 249 $1.24
250 - 499 $1.04
500 - 999 $0.944
1000 - 2499 $0.771
2500 - 999999999 $0.735

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought