Low

L7905CV - 

Fixed LDO Voltage Regulator, 7905, -35V to -10V, 1.4V Dropout, -5Vout, 1.5Aout, TO-220-3

L7905CV - Fixed LDO Voltage Regulator, 7905, -35V to -10V, 1.4V Dropout, -5Vout, 1.5Aout, TO-220-3
L7905CV - Fixed LDO Voltage Regulator, 7905, -35V to -10V, 1.4V Dropout, -5Vout, 1.5Aout, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
L7905CV
Newark Part No.:
89K0790
Product Range
-5V 1.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L7905CV is a Single Gauge 3-terminal Negative Voltage Regulator with -5V output voltage. It is available in several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation, furthermore, having the same voltage option as the L78 positive standard series, this is particularly suited for split power supplies. If adequate heat sinking is provided, it can deliver over 1.5A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltages and currents.
  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • Output tolerance 2% (AC version) or 4% (C version) at 25°C

Applications

Power Management

Product Information

:
Fixed
:
-35V
:
-10V
:
-5V
:
-
:
-
:
1.5A
:
1.4V
:
TO-220
:
3Pins
:
0°C
:
150°C
:
Each
:
-5V 1.5A LDO Voltage Regulators
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.57 $ 0.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.57
10 + $0.47
100 + $0.287
500 + $0.255
1000 + $0.222
2500 + $0.189
10000 + $0.176
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.