STMICROELECTRONICS  L78S12CV  Linear Voltage Regulators, Fixed, 19V To 35V In, 12V And 2A Out, TO-220-3

STMICROELECTRONICS L78S12CV

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The L78S12CV is a three terminal positive regulator useful in a wide range of applications. These regulators can provide local on card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 2 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.
  • Output current to 2A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection

Applications

Audio; Automotive; Consumer Electronics; Industrial; Imaging, Video & Vision; Multimedia; Power Management
Back to top

Product Specifications, Documents & More


  • Input Voltage Max: 35V
  • Input Voltage Min: 19V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: 0°C
  • Output Current: 2A
  • Output Voltage Max: 12V
  • Output Voltage Nom.: 12V
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  132/200

Availability

Availability:  155


  • 155 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.08 $1.08

Buy

Price

Quantity List Price
1 - 9 $1.08
10 - 24 $0.925
25 - 99 $0.808
100 - 249 $0.697
250 - 499 $0.604
500 - 999 $0.497
1000 - 2499 $0.397
2500+ $0.38
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
38K8974
TS7812CZ

TS7812CZ

TAIWAN SEMICONDUCTOR

Operational Amplifier, 19 V, 35 V, 12 V, 500 mA, TO-220, 3

1,620 

Price for: Each 1

1+ $0.709 250+ $0.636 500+ $0.566 1000+ $0.511

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 7/11/16

Associated Products


Customers Also Bought