Low

L78S05CV - 

Linear Voltage Regulator, Fixed, Positive, 10V To 35V In, 5V And 2A Out, TO-220-3

L78S05CV - Linear Voltage Regulator, Fixed, Positive, 10V To 35V In, 5V And 2A Out, TO-220-3
L78S05CV - Linear Voltage Regulator, Fixed, Positive, 10V To 35V In, 5V And 2A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
L78S05CV
Newark Part No.:
89K0775
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. It employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 2A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection

Applications

Power Management

Product Information

:
Fixed
:
10V
:
35V
:
5V
:
-
:
-
:
2A
:
TO-220
:
3Pins
:
0°C
:
150°C
:
7805 Voltage Regulators
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

STMICROELECTRONICS

IC, V REG +5.0V, 78S05, TO-220-3

2,070 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.724 10+ $0.602 100+ $0.389 500+ $0.343 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,514 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

100 Further stock expected to ship on Jun 11, 2018

More stock available week commencing 7/9/18
$0.71 $ 0.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.71
10 + $0.59
100 + $0.381
500 + $0.343
1000 + $0.305
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.