Low

L78M05CV - 

Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 35V In, 5V And 0.5A Out, TO-220-3

L78M05CV - Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 35V In, 5V And 0.5A Out, TO-220-3
L78M05CV - Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 35V In, 5V And 0.5A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
L78M05CV
Newark Part No.:
89K1366
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L78M05CV is a fixed output, three terminal precision positive voltage regulator in 3 pin TO-220 package. This regulator can provide local on-card regulation by eliminating distribution problems associated with single point regulation. The L78M05CV fixed voltage regulator is designed with thermal overload protection that shuts down the circuit when subjected to an excessive power overload condition, internal short circuit protection that limits maximum current the circuit will pass and output transistor safe area compensation that reduces the output short circuit as the voltage across the pass transistor is increased. If adequate heat sinking is provided then this positive voltage regulator can deliver over 0.5A output current.
  • Fixed output voltage is 5V
  • Output current is 0.5A
  • Dropout voltage is 2V
  • Maximum DC input voltage is 35V
  • Output transition SOA protection
  • Output voltage tolerance is 4%
  • Operating temperature range from 0°C to 125°C

Applications

Power Management

Product Information

:
Fixed
:
10V
:
35V
:
5V
:
-
:
-
:
500mA
:
TO-220
:
3Pins
:
0°C
:
150°C
:
Each
:
7805 Voltage Regulators
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,418 in stock

Each

1+ $0.622 10+ $0.509 100+ $0.31 500+ $0.27 More Pricing...

Add

STMICROELECTRONICS

Fixed Linear Voltage Regulator, 7805, 3-Terminal, Positive, 10V To 35V In, 5V And 1.5A Out, TO-220-3

1,063 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 1A Out, 0-3

325 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.62 $ 0.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.62
10 + $0.51
100 + $0.311
500 + $0.276
1000 + $0.24
2500 + $0.205
10000 + $0.191
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.