STMICROELECTRONICS  L78M05ACDT-TR  Operational Amplifier, 10 V, 35 V, 5 V, 500 mA, TO-252, 3 Pins

STMICROELECTRONICS L78M05ACDT-TR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Min 10V
  • Input Voltage Max 35V
  • Output Voltage Nom. 5V
  • Output Current 500mA
  • Linear Regulator Case Style TO-252
  • No. of Pins 3Pins
  • Operating Temperature Min 0°C
  • Operating Temperature Max 125°C
  • Packaging Cut Tape
  • Output Voltage Max 5 V
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/203
  •  132/200

Availability

Availability:  0

    More stock available week commencing 7/11/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.224 $0.224

Buy

Price

Quantity List Price
2500+ $0.224
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
56P8779
L78M05ACDT-TR

L78M05ACDT-TR

STMICROELECTRONICS

Linear Voltage Regulators & Vref

Availability:​ 0

Price for: Each (Supplied on Full Reel)

5000+ $0.167

Buy
    More stock available week commencing 10/10/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
89K1363
L78M05ABDT-TR

L78M05ABDT-TR

STMICROELECTRONICS

Linear Voltage Regulators, Fixed, 10V To 35V In, 5V And 0.5A Out, TO-252-3

Availability:​ 1,251  

Price for: Each (Supplied on Cut Tape)

1+ $0.683 10+ $0.586 25+ $0.512 100+ $0.441 More pricing

Buy

see cut-off times

More stock available week commencing 5/30/16
Suggested Substitutes
89K1365
L78M05CDT-TR

L78M05CDT-TR

STMICROELECTRONICS

Linear Voltage Regulators, Fixed, 10V To 35V In, 5V And 0.5A Out, TO-252-3

Availability:​ 1,676  

Price for: Each (Supplied on Cut Tape)

1+ $0.656 10+ $0.563 25+ $0.492 100+ $0.424 More pricing

Buy

see cut-off times

More stock available week commencing 5/30/16
89K1290
LF50ABDT-TR

LF50ABDT-TR

STMICROELECTRONICS

Fixed LDO Voltage Regulator, 3V to 16V, 450mV Dropout, 5Vout, 500mAout, TO-252-3

Availability:​ 1,107  

Price for: Each (Supplied on Cut Tape)

1+ $0.864 10+ $0.741 25+ $0.648 100+ $0.558 More pricing

Buy

see cut-off times

More stock available week commencing 5/23/16

Associated Products


Customers Also Bought