Low

STMICROELECTRONICS  L78M05ABV  IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 35V
  • Input Voltage Min: 10V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 500mA
  • Output Voltage Max: 5V
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/194
  •  130/207

Availability

Availability:  47

(Available until stock is exhausted)


  • 47 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.844

Buy

Price

Quantity List Price
1 - 9 $0.844
10 - 24 $0.723
25 - 99 $0.632
100 - 249 $0.544
250 - 499 $0.473
500 - 999 $0.389
1000 - 2499 $0.31
2500+ $0.298

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
89K0780
L7805ABV

L7805ABV

STMICROELECTRONICS

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3; Input Voltage Min:10V; Input Voltage Max:35V; Output Current:1A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,210

1+ $0.937 10+ $0.803 25+ $0.702 100+ $0.604 more…

Buy
  • 8,210 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought