Low

L78L05ACZ - 

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

L78L05ACZ - Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

The actual product may differ from image shown

Manufacturer Part No:
L78L05ACZ
Newark Part No.:
89K1342
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

This three-terminal positive regulator employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100 mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators.
  • Output current up to 100 mA
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required

Applications

Power Management

Product Information

:
Fixed
:
10V
:
30V
:
5V
:
-
:
-
:
100mA
:
TO-92
:
3Pins
:
0°C
:
125°C
:
Each
:
7805 Voltage Regulators
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

3,747 in stock

Each (Supplied on Cut Tape)

1+ $0.48 10+ $0.366 25+ $0.31 50+ $0.254 More Pricing...

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

2,699 in stock

Each (Supplied on Cut Tape)

1+ $0.40 10+ $0.281 25+ $0.23 50+ $0.18 More Pricing...

Add

MICRO COMMERCIAL COMPONENTS

Linear Voltage Regulator, Fixed, 7 V to 30 Vin, 6 Vout, TO-92-3

8,534 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, Positive Voltage, 10V To 30V In, 5V And 0.1A Out, TO-92-3

1,047 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

948 in stock

Each (Supplied on Cut Tape)

1+ $0.564 10+ $0.434 25+ $0.361 50+ $0.303 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

241 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.36 $ 0.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.36
10 + $0.271
100 + $0.147
500 + $0.129
1000 + $0.11
2500 + $0.095
10000 + $0.089
25000 + $0.082
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.