Low

L78L05ACUTR - 

Fixed Linear Voltage Regulator, 7805, 3-Terminal, Positive, 10V To 30V In, 5V And 0.1A Out, SOT-89-3

L78L05ACUTR - Fixed Linear Voltage Regulator, 7805, 3-Terminal, Positive, 10V To 30V In, 5V And 0.1A Out, SOT-89-3

The actual product may differ from image shown

Manufacturer Part No:
L78L05ACUTR
Newark Part No.:
89K1341
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

This three-terminal positive regulator employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100 mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators.
  • Output current up to 100 mA
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required

Applications

Power Management

Product Information

:
Fixed
:
10V
:
30V
:
5V
:
-
:
-
:
100mA
:
SOT-89
:
3Pins
:
0°C
:
125°C
:
7805 Voltage Regulators
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,485 in stock

Each (Supplied on Full Reel)

1+ $0.123 2500+ $0.12 5000+ $0.118 10000+ $0.115 15000+ $0.111 25000+ $0.106 More Less

820 in stock

Each (Supplied on Cut Tape)

1+ $0.51 10+ $0.39 25+ $0.331 50+ $0.271 100+ $0.212 More Less

0

Each (Supplied on Full Reel)

1000+ $0.197 2000+ $0.184 3000+ $0.171 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,407 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.46 $ 0.46
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.46
10 + $0.35
25 + $0.297
50 + $0.243
100 + $0.19
250 + $0.174
500 + $0.159
1000 + $0.143
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.