Low

L78L05ABZ - 

Linear Voltage Regulator, 7805, Fixed, LDO, 10V To 30V In, 5V And 0.1A Out, TO-92-3

L78L05ABZ - Linear Voltage Regulator, 7805, Fixed, LDO, 10V To 30V In, 5V And 0.1A Out, TO-92-3

The actual product may differ from image shown

Manufacturer Part No:
L78L05ABZ
Newark Part No.:
89K1338
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L78L05ABZ is a three-terminal positive Voltage Regulator employ internal current limiting and thermal shutdown, making them essentially indestructible. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
  • Short-circuit protection
  • No external components are required
  • Available in either ±4% (A) or ±8% (C) selection

Applications

Automotive, Power Management

Product Information

:
Fixed
:
10V
:
30V
:
5V
:
-
:
-
:
100mA
:
TO-92
:
3Pins
:
-40°C
:
125°C
:
Each
:
7805 Voltage Regulators
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

75 in stock

Each (Supplied on Cut Tape)

1+ $0.49 10+ $0.373 25+ $0.316 50+ $0.259 More Pricing...

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, 10V To 30V In, 5V And 0.1A Out, TO-92-3

4,773 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 30V In, 5V And 0.1A Out, TO-92-3

516 in stock
Add
0

Each (Supplied on Full Reel)

2000+ $0.094 4000+ $0.077

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.41 $ 0.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.41
10 + $0.311
100 + $0.168
500 + $0.147
1000 + $0.126
2500 + $0.109
10000 + $0.102
25000 + $0.094
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.