Low

L78L05ABUTR - 

Fixed Linear Voltage Regulator, 7805, 3-Terminal, Positive, 10V To 30V In, 5V And 0.1A Out, SOT-89-3

L78L05ABUTR - Fixed Linear Voltage Regulator, 7805, 3-Terminal, Positive, 10V To 30V In, 5V And 0.1A Out, SOT-89-3
L78L05ABUTR - Fixed Linear Voltage Regulator, 7805, 3-Terminal, Positive, 10V To 30V In, 5V And 0.1A Out, SOT-89-3

The actual product may differ from image shown

Manufacturer Part No:
L78L05ABUTR
Newark Part No.:
89K1337
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L78L05ABUTR is a three-terminal positive Voltage Regulator employs internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. It used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
  • Thermal Overload Protection
  • Short-circuit Protection
  • No External Components are Required
  • Available in Either ±4% (A) or ±8% (C) Selection

Applications

Power Management

Product Information

:
Fixed
:
10V
:
30V
:
5V
:
-
:
-
:
100mA
:
SOT-89
:
3Pins
:
-40°C
:
125°C
:
7805 Voltage Regulators
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

STMICROELECTRONICS

IC, V REG, 5V, SMD

5,386 in stock
Add
0

Each (Supplied on Full Reel)

1000+ $0.197 2000+ $0.184 3000+ $0.171

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

348 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.46 $ 0.46
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.46
10 + $0.35
25 + $0.297
50 + $0.243
100 + $0.19
250 + $0.174
500 + $0.159
1000 + $0.143
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.